35H Series Battery Disconnect Switches:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Disconnect Switch Type
Operating Voltage
Contact Current Rating
No. of Poles
Switch Mounting
Operating Handle Type
Termination Thread Size
Switch Keying
IP Rating
Operating Handle Colour
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 204,800 | Min: 1 / Meerdere: 1 | Manual | 1kV | 400A | 1Poles | Flange Mount | Lever | M10 | Removable | IP67, IP6K9K | - | 35H Series | |||||
Each | 1+ € 215,580 | Min: 1 / Meerdere: 1 | Manual | 1kV | 500A | 1Poles | Flange Mount | Lever | M10 | Removable | IP67, IP6K9K | - | 35H Series | |||||
4378358 | Each | 1+ € 130,080 5+ € 104,060 10+ € 101,980 | Min: 1 / Meerdere: 1 | Manual | 80VDC | 250A | 1Poles | Flange Mount | Lever | M8 | Removable | IP67, IP6K9K | - | 35H Series | ||||
4378357 | KISSLING - TE CONNECTIVITY | Each | 1+ € 130,080 5+ € 98,860 10+ € 96,880 | Min: 1 / Meerdere: 1 | Manual | 80VDC | 250A | 1Poles | Flange Mount | Lever | M8 | Non-Removable | IP67, IP6K9K | - | 35H Series | |||
4378211 | KISSLING - TE CONNECTIVITY | Each | 1+ € 126,030 50+ € 114,960 200+ € 105,250 500+ € 96,950 1000+ € 90,010 | Min: 1 / Meerdere: 1 | Manual | 80VDC | 250A | 1Poles | Flange Mount | Lever | M8 | Removable | IP67, IP6K9K | Orange | 35H Series |