Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 4,780 |
10+ | € 2,690 |
25+ | € 2,620 |
50+ | € 2,390 |
100+ | € 2,110 |
Productgegevens
Productoverzicht
The LRA series single pole Lighted Rocker and Paddle Switch is illuminated with snap-in mount. It is compatible with a wide range of standard panel cut-outs. It is available in a maintained single throw circuit and in a variety of rocker styles, colours, lamp voltages, legend options and terminations. It is a rated life of 50M cycles at rated load. The Curvette switch has become the barometer for versatility and performance in the mid-sized switch market. This lighted version features the very same self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options that make the Curvette the switch of choice for a large range of applications.
- Clear or translucent style rockers
- Neon or Incandescent illumination
- Self-cleaning wiping style contacts
Toepassingen
Commercial, HVAC, Power Management, Lighting, Industrial
Technische specificaties
Off-None-On
Illuminated
White
LRA
125V
-
30V
14mm
Quick Connect
SPST
Panel Mount
16A
-
24V
10A
28.6mm
-
No SVHC (17-Dec-2015)
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Mexico
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring