Multimec 5G Series Tactile Switches:
38 gevonden productenMultimec 5G Series Tactile Switches
Multimec 5G switch has a large diameter snap-on cap retention system and an actuator levelled with the switch body. The series has 3 standard actuation forces and is only available in high temperature material in order to stand today´s advanced soldering processes. Furthermore, the switch can be supplied with one or two LEDs integrated on it in order to provide excellent illumination.
- 10,000,000 cycle
- SMD, TH or through-hole RAS
- Illumination with integrated chip-LEDs
- Gold contacts : 0.5µ-50 mA 24 VDC, Silver contacts : 0.5-50 mA 24 VDC
- Single or bi-color illumination option
- Sealing : IP67 according to IEC 60529
- Temperature range: Switch: -40/+160°C, LED: -40/+85°C
- Momentary : 115 N for 60 sec (according to MIL-PRF-22885H)
- Standard actuation force (switch): NO - 2.0N, 3.5N, 6.5 N
- Contact bounce : <2 mS="" -="" typically="" 0.5="" mS<=""/>
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Switch Terminals
Actuator Orientation
Switch Mounting
Actuator Style
Contact Current Max
Contact Voltage DC Nom
Actuating Force
Operating Force
Contact Rating
Switch Dimensions (L x W)
IP Rating
Illumination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,530 10+ € 3,090 25+ € 3,040 50+ € 2,980 100+ € 2,770 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Non Illuminated | |||||
Each | 1+ € 2,600 10+ € 2,540 25+ € 2,480 50+ € 1,820 100+ € 1,720 | Min: 1 / Meerdere: 1 | Multimec 5G Series | - | Top Actuated | Through Hole | Plunger for Cap | - | - | 350gf | - | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Non Illuminated | |||||
Each | 1+ € 5,690 5+ € 5,580 10+ € 5,460 20+ € 5,350 50+ € 5,230 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 10,060 5+ € 9,910 10+ € 9,610 20+ € 9,320 50+ € 9,020 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 5,690 5+ € 5,570 10+ € 4,860 20+ € 4,150 50+ € 3,440 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 6,740 5+ € 6,670 10+ € 5,990 20+ € 5,320 50+ € 4,640 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 3,050 10+ € 2,670 25+ € 2,560 50+ € 1,970 100+ € 1,900 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ € 6,020 5+ € 5,920 10+ € 5,170 20+ € 4,410 50+ € 3,660 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 9,020 5+ € 8,860 10+ € 8,600 20+ € 8,330 50+ € 8,070 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 7,100 5+ € 6,830 10+ € 6,340 20+ € 5,380 50+ € 4,130 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Illuminated | |||||
Each | 1+ € 10,440 5+ € 10,310 10+ € 9,480 20+ € 8,650 50+ € 7,820 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Through Hole | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 2,690 10+ € 2,350 25+ € 2,240 50+ € 1,620 100+ € 1,550 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ € 2,690 10+ € 2,350 25+ € 2,120 50+ € 1,920 100+ € 1,760 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ € 2,690 10+ € 2,350 25+ € 2,260 50+ € 2,160 100+ € 2,100 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ € 6,840 5+ € 6,660 10+ € 5,810 20+ € 4,950 50+ € 4,100 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Illuminated | |||||
Each | 1+ € 2,980 10+ € 2,610 25+ € 2,500 50+ € 1,810 100+ € 1,720 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ € 3,970 10+ € 3,560 25+ € 3,330 50+ € 2,950 100+ € 2,790 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Side Actuated | Through Hole | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ € 2,350 10+ € 2,330 25+ € 2,300 50+ € 2,040 100+ € 2,000 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ € 9,860 5+ € 9,720 10+ € 9,410 20+ € 9,090 50+ € 8,780 | Min: 1 / Meerdere: 1 | Multimec 5G Series | Solder | Top Actuated | Surface Mount | Plunger for Cap | 50mA | 24V | 350gf | 3.5N | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ € 5,030 5+ € 4,910 10+ € 4,800 20+ € 4,690 50+ € 4,490 | Min: 1 / Meerdere: 1 | Multimec 5G Series | - | Top Actuated | Through Hole | Round Button | - | - | 3.5N | - | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ € 5,030 5+ € 4,910 10+ € 4,800 20+ € 4,690 50+ € 4,490 | Min: 1 / Meerdere: 1 | Multimec 5G Series | - | Top Actuated | Surface Mount | Round Button | - | - | 3.5N | - | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ € 7,170 5+ € 7,000 10+ € 6,850 20+ € 6,690 50+ € 6,410 | Min: 1 / Meerdere: 1 | Multimec 5G Series | - | Top Actuated | Surface Mount | Round Button | - | - | 3.5N | - | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ € 7,170 5+ € 7,000 10+ € 6,850 20+ € 6,690 50+ € 6,410 | Min: 1 / Meerdere: 1 | Multimec 5G Series | - | Top Actuated | Surface Mount | Round Button | - | - | 3.5N | - | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ € 6,060 5+ € 5,920 10+ € 5,780 20+ € 5,650 50+ € 5,410 | Min: 1 / Meerdere: 1 | Multimec 5G Series | - | Top Actuated | Surface Mount | Round Button | - | - | 3.5N | - | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ € 7,170 5+ € 7,000 10+ € 6,850 20+ € 6,690 50+ € 6,410 | Min: 1 / Meerdere: 1 | Multimec 5G Series | - | Top Actuated | Through Hole | Round Button | - | - | 3.5N | - | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated |