Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Bench Top Power Supplies
                                                                                                Pagina afdrukken

                                                                                                EA-4000 B-4,5

                                                                                                Bench Power Supply, Adjustable, 5 Output, 0 V, 32 V, 0 A, 5 A

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                EA ELEKTRO-AUTOMATIK EA-4000 B-4,5
                                                                                                FabrikantEA ELEKTRO-AUTOMATIK
                                                                                                Artikelnr. fabrikantEA-4000 B-4,5
                                                                                                Ordercode1886311
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                FabrikantEA ELEKTRO-AUTOMATIK
                                                                                                Artikelnr. fabrikantEA-4000 B-4,5
                                                                                                Ordercode1886311
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Power Supply Output TypeAdjustable
                                                                                                No. of Outputs5 Output
                                                                                                Output Voltage Min0V
                                                                                                Output Voltage Max32V
                                                                                                Output Current Min0A
                                                                                                Output Current Max5A
                                                                                                Power Rating1.2kVA
                                                                                                Supply Voltage Min207VAC
                                                                                                Supply Voltage Max253VAC
                                                                                                Manufacturer Warranty2 Years
                                                                                                Product Range-
                                                                                                Plug TypeEU, UK
                                                                                                SVHCTo Be Advised

                                                                                                Alternatieven voor EA-4000 B-4,5

                                                                                                1 product gevonden

                                                                                                Productoverzicht

                                                                                                The EA-4000 B-4.5 is a universally applicable power supply with a variable transformer for a continuously variable output voltage of 0-240V AC at 4.5A. This is a perfectly designed product from schools, universities, laboratories and workshop and development environments.

                                                                                                • Auxiliary output voltages : 3V/12V/18V/24V & 230V AC
                                                                                                • 3 digit display for both voltage and current
                                                                                                • Top and bottom closed case
                                                                                                • Safety output sockets
                                                                                                • 100% duty cycle
                                                                                                • Safety EN 6010, EN 60950 and EMI EN 61326

                                                                                                Toepassingen

                                                                                                Test & Measurement, Power Management

                                                                                                Technische specificaties

                                                                                                Power Supply Output Type

                                                                                                Adjustable

                                                                                                Output Voltage Min

                                                                                                0V

                                                                                                Output Current Min

                                                                                                0A

                                                                                                Power Rating

                                                                                                1.2kVA

                                                                                                Supply Voltage Max

                                                                                                253VAC

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Outputs

                                                                                                5 Output

                                                                                                Output Voltage Max

                                                                                                32V

                                                                                                Output Current Max

                                                                                                5A

                                                                                                Supply Voltage Min

                                                                                                207VAC

                                                                                                Manufacturer Warranty

                                                                                                2 Years

                                                                                                Plug Type

                                                                                                EU, UK

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Germany
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):40
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.