Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Data Acquisition
                                                                                                Pagina afdrukken

                                                                                                34970A

                                                                                                Data Acquisition Unit, 3-Slot Mainframe, 6.5 Digit DMM, 240 V, Keysight Switch Unit Series

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                KEYSIGHT TECHNOLOGIES 34970A
                                                                                                KEYSIGHT TECHNOLOGIES 34970A
                                                                                                KEYSIGHT TECHNOLOGIES 34970A
                                                                                                KEYSIGHT TECHNOLOGIES 34970A
                                                                                                FabrikantKEYSIGHT TECHNOLOGIES
                                                                                                Artikelnr. fabrikant34970A
                                                                                                Ordercode1335867
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabrikantKEYSIGHT TECHNOLOGIES
                                                                                                Artikelnr. fabrikant34970A
                                                                                                Ordercode1335867
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                No. of Channels250Channels
                                                                                                Sampling Rate-
                                                                                                Input Voltage Max240V
                                                                                                Input Current Max-
                                                                                                Bandwidth-
                                                                                                External Height103.6mm
                                                                                                External Width254.4mm
                                                                                                External Depth374mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Alternatieven voor 34970A

                                                                                                3 gevonden producten

                                                                                                Productoverzicht

                                                                                                The Keysight 34970A Data Acquisition / Data Logger Switch Unit consists of a three-slot mainframe with a built-in 6 1/2 digit digital multimeter. Each channel can be configured independently to measure one of 11 different functions without the added cost or hassles of signal-conditioning accessories. Choose from eight optional plug-in modules to create a compact data logger, full-featured data acquisition system or low-cost switching unit. On-module screw-terminal connections eliminate the need for terminal blocks and a unique relay maintenance feature counts every closure on every switch for easy, predictable relay maintenance.

                                                                                                • 3-slot mainframe with built-in GPIB and RS232 interfaces
                                                                                                • 6 1/2-digit (22-bit) internal DMM, scanning up to 250 channels per second
                                                                                                • 8 switch and control plug-in modules to choose from
                                                                                                • Built-in signal conditioning
                                                                                                • 50k readings of non-volatile memory holds data when power is removed
                                                                                                • Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs
                                                                                                • BenchLink Data Logger Software
                                                                                                • Modules are purchased separately and are required to operate
                                                                                                • For a limited time, claim a complimentary U1233A Handheld DMM with your purchase of select Keysight DMMs, function/waveform generators and mainframes
                                                                                                • Take Advantage of This Offer!
                                                                                                • Information at: www.keysight.com/find/BoostYourBenchtop
                                                                                                • Claim online at: www.keysight.com/find/BoostYourBenchtopClaim

                                                                                                Toepassingen

                                                                                                Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                Inhoud

                                                                                                A BenchVue software license (BV0006B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Internal 61/2 digit DMM, test report, power cord, thermocouple, and screwdriver. Included CD ROM has Keysight BenchLink DataLogger3 software, IVI-COM and VXI PnP Drivers, Example Code Wizard, Programmers Reference Help File, Users Guide, Quick Start Tutorial and Service Guide.

                                                                                                Opmerkingen

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Technische specificaties

                                                                                                No. of Channels

                                                                                                250Channels

                                                                                                Input Voltage Max

                                                                                                240V

                                                                                                Bandwidth

                                                                                                -

                                                                                                External Width

                                                                                                254.4mm

                                                                                                Product Range

                                                                                                -

                                                                                                Sampling Rate

                                                                                                -

                                                                                                Input Current Max

                                                                                                -

                                                                                                External Height

                                                                                                103.6mm

                                                                                                External Depth

                                                                                                374mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Technische documenten (5)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Miscellaneous EN

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90318080
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):7.2
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.