Hoeveelheid | |
---|---|
1+ | € 3.438,000 |
Productgegevens
Productoverzicht
8510 is an easy-to-use portable digital transformer turns ratiometer. It is designed for on-site testing of power, potential and current transformers. When connected to a non-energized transformer, the DTR® Model 8510 accurately measures primary to secondary turns ratio, while simultaneously displaying polarity and excitation current. The DTR® is fully automatic and uses an ANSI/IEEE compliant test method. No user calibration, range selection, hand cranking or tedious balancing is required. At each measurement, the DTR® automatically self-calibrates and checks for open windings/connections/circuit breakers, short circuits (excess excitation current), incorrect test lead placement, and reverse polarity. Measurements are displayed quickly and accurately.
- Measures power transformers, VT/PTs and current transformer CT turns ratios
- Displays turn ratio, excitation current, winding polarity and % deviation from the nameplate values
- Universal voltage (90-240V supply, 50-60Hz) via external smart/fast battery charger
- Internal NiMH battery packs provide up to 10 hours of continuous operation
- Tests performed by exciting the primary and reading the secondary
- Display warns of incorrect lead connection, reverse polarity, open and short circuits
- Easy connection and test setup; no calibration or balancing required
- Large dual display with adjustable contrast
- Low battery indicator
- Stores up to 10,000 test results in internal memory
Inhoud
Digital transformer ratiometer, Soft carrying case, set of (2) 15ft black leads, set of (2) color-coded (red/black) alligator clips, 10ft USB cable, external battery charger (90-264VAC, (50/60) Hz), NiMH batteries (installed), 115V power cord, USB drive with DataView® software, User manual.
Technische specificaties
Single Phase
0A
-
DTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case
No SVHC (16-Jul-2019)
0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)
1A
Reverse, Open/Short Circuit
-
Technische documenten (2)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring