Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Pagina afdrukken

                      DMM7510

                      Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      KEITHLEY DMM7510
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantKEITHLEY
                      Artikelnr. fabrikantDMM7510
                      Ordercode2770044
                      ProductreeksDMM7500 Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      20 Op Voorraad

                      Heeft u meer nodig?

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 5.060,000
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 5.060,00 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantKEITHLEY
                      Artikelnr. fabrikantDMM7510
                      Ordercode2770044
                      ProductreeksDMM7500 Series
                      Technische datasheet

                      Data Sheet

                      No. of Digits7.5
                      DMM ConnectivityGPIB, LAN / LXI, USB
                      Current Measure AC Max10A
                      Voltage Measure AC Max700V
                      Resistance Measure Max1Gohm
                      Product RangeDMM7500 Series
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug Type-
                      SVHCTo Be Advised

                      Productoverzicht

                      The DMM7510 from Keithley combines all the advantages of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer to create an industry first: a graphical sampling multimeter. The digitizer gives the DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.

                      • Precision multimeter with 3½- to 7½-digit resolution
                      • 0.0014% basic DCV accuracy
                      • Exceptional low noise performance and expanded range
                      • 100mV, 1Ω, and 10µA ranges offer the sensitivity needed for measuring low level signals
                      • Capture and display waveforms or transients with 1MS/sec, 18 bit digitizer
                      • Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
                      • Display more with 5-inch high-resolution touchscreen interface, any function with one button click, analyze measured data faster
                      • Extensive software available including: Test, Script Builder, KickStart Startup Software, and LabVIEW and IVI drivers
                      • The high-speed digitizing function allows capture and display of voltage and current waveforms
                      • Advanced triggering options make it possible to capture a signal at precisely the right point
                      • 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (3.63/4.08Kg weight)

                      Toepassingen

                      Test & Measurement, Industrial Automation Control, Wireless, Sensing, Power Management, IIoT (Industrial Internet of Things), Robotics, Alternative Energy, Medical, Audio

                      Inhoud

                      DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, CA-180-3A TSP-link/Ethernet cable documentation CD, DMM7510 quick start guide.

                      Waarschuwingen

                      Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.

                      Technische specificaties

                      No. of Digits

                      7.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      GPIB, LAN / LXI, USB

                      Voltage Measure AC Max

                      700V

                      Product Range

                      DMM7500 Series

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      To Be Advised

                      Technische documenten (4)

                      Technical Data Sheet EN

                      Selection Guide EN

                      Application Note EN

                      One Page Summary EN

                      Alternatieven voor DMM7510

                      2 gevonden producten

                      Aanverwante producten

                      6 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      China
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:90303200
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):4.08
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.