AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance Digital Multimeters - Hand Held:
6 gevonden productenVind een enorm aanbod van AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance Digital Multimeters - Hand Held in Farnell Nederland. We hebben een groot assortiment Digital Multimeters - Hand Held op voorraad, zoals AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Current, Voltage, Capacitance, Frequency, Resistance, Temperature & AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature Digital Multimeters - Hand Held van 's werelds beste fabrikanten, waaronder: Beha-amprobe, Fluke & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3558678 | Each | 1+ € 325,800 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
3558680 | Each | 1+ € 434,000 3+ € 425,320 5+ € 416,640 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
Each | 1+ € 77,790 3+ € 67,320 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | |||||
Each | 1+ € 82,000 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | Average | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | AM-500-EUR Series | |||||
Each | 1+ € 181,000 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | AM-500-EUR Series | |||||
Each | 1+ € 121,000 | Min: 1 / Meerdere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | Average | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | AM-500-EUR Series |