Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 351,000 |
Productgegevens
Productoverzicht
The 0563 0002 from Testo is smart probes refrigeration set. This smart and wireless probe kit is a compact pro measuring instrument for use with smartphones/tablets. Compact refrigeration set contains high pressure measuring instrument Testo 549i as well as clamp thermometer Testo 115i. In conjunction with smartphone or tablet, the refrigeration set is ideally suited to service and error detection on air conditioning and refrigeration systems as well as their installation. Both measuring instruments can be set up quickly and easily directly at the pressure connection or the temperature measurement location. The measurement values of both instruments are transmitted by Bluetooth connection to app installed on the end device and can be conveniently and flexibly read out. The Testo AC/R smart probe set is a combination of four instruments that measure high side and low side pressures and temperatures of A/C and refrigeration systems.
- Application specific menus, target superheating, superheating and subcooling
- All necessary measuring instruments for refrigeration applications in one set
- Fast and easy installation at a pressure connection or the temperature measurement location
- Low loss AC/R system checks, no hoses required, compact wireless AC/R test kit
- Measurement data analyzed and sent via Testo smart probes app
- Measures high side & low side refrigerant pressure & temperatures of AC and refrigeration systems
- NTC measuring range from -40 to +150°C (±1.3°C (-20 to +85°C) accuracy ±1 digit, 0.1°C resolution)
- Pressure range from -1 to 60bar (0.5% of final value accuracy ±1 digit, 0.01bar resolution)
- Operating temperature range from -20 to +50°C
- Dimension is 7.2inch x 3.5inch x 1.2inch (Testo 115i), 4.9inch x 1.3inch x 1.2inch (Testo 549i)
Toepassingen
Test & Measurement
Inhoud
2x Testo 115i, 2x Testo 549i, Testo smart case (refrigeration), Batteries, Calibration protocol.
Technische specificaties
Pressure, Temperature
-
Servicing, Commissioning and Error detection on air Conditioning and Refrigeration Systems
Technische documenten (2)
Aanverwante producten
3 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring