Prototyping Boards:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Board Type
Board Material
Hole Diameter
External Height
External Width
Board Thickness
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VECTOR ELECTRONICS | Each | 1+ € 22,470 10+ € 19,250 | Min: 1 / Meerdere: 1 | PCB Card Edge, Pre-etched Pattern | Epoxy Glass Composite | 1.07mm | 114.3mm | 165.1mm | 1.57mm | ||||
VECTOR ELECTRONICS | Each | 1+ € 25,070 | Min: 1 / Meerdere: 1 | PCB, Pre-etched Pattern | Epoxy Glass Composite | 1.07mm | 114.3mm | 165.1mm | 1.57mm | ||||
VECTOR ELECTRONICS | Each | 1+ € 32,480 10+ € 27,840 | Min: 1 / Meerdere: 1 | PCB Card Edge, Pre-etched Pattern | Epoxy Glass Composite | 1.07mm | 114.3mm | 243.8mm | 1.57mm | ||||
VECTOR ELECTRONICS | Each | 1+ € 21,340 10+ € 19,760 | Min: 1 / Meerdere: 1 | PCB, Pre-etched Pattern | Epoxy Glass Composite | 1.07mm | 114.3mm | 165.1mm | 1.57mm | ||||
Each | 1+ € 8,850 10+ € 8,000 25+ € 7,760 | Min: 1 / Meerdere: 1 | Prototype Board | Epoxy Paper | 1mm | 114.3mm | 365.8mm | 1.6mm | |||||
VECTOR ELECTRONICS | Each | 1+ € 24,730 | Min: 1 / Meerdere: 1 | 0 | Epoxy Glass Composite | 1.067mm | 114.3mm | 165mm | 1.57mm | ||||
VECTOR ELECTRONICS | Each | 1+ € 24,490 | Min: 1 / Meerdere: 1 | PCB Card Edge, Pad per Hole | Epoxy Glass Composite | 1.07mm | 114.3mm | 205.2mm | 1.57mm | ||||
VECTOR ELECTRONICS | Each | 1+ € 25,800 10+ € 22,110 25+ € 21,670 | Min: 1 / Meerdere: 1 | 0 | Epoxy Glass Composite | 1.07mm | 114.3mm | 205.2mm | 1.57mm | ||||
Each | 1+ € 15,120 | Min: 1 / Meerdere: 1 | 0 | Epoxy Fibreglass | - | 114.3mm | 58.42mm | 1.57mm | |||||
VECTOR ELECTRONICS | Each | 1+ € 40,780 | Min: 1 / Meerdere: 1 | PCB Card Edge, Pre-etched Pattern | Epoxy Glass Composite | 1.07mm | 114.3mm | 165.1mm | 1.57mm | ||||
VECTOR ELECTRONICS | Each | 1+ € 25,260 10+ € 21,660 25+ € 21,230 | Min: 1 / Meerdere: 1 | PCB Card Edge, Holes Only, No Clad | Epoxy Glass Composite | 1.07mm | 114.3mm | 165.1mm | 1.57mm |