Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | € 4,410 |
50+ | € 2,700 |
100+ | € 2,590 |
Productgegevens
Productoverzicht
The 5000-43 is a stackable tray Tote Box ideal for use as replacements for injection moulded plastic tote boxes as they follow exactly the same footprint but are substantially cheaper. The stackable trays which are fully interlocking with one another complete with matching lids. The trays are made from durable Corstat® coated double wall board and the locating lugs are reinforced with conductive plastic covers to give enhanced life and strength. The major benefit of the tray is that it can be stacked securely with each tray acting as a lid for the next tray. When not in use the tray and lid can be knocked flat, utilising the minimum amount of storage space until needed again.
- Tray can be stacked up to 10 layers high
Toepassingen
Industrial
Technische specificaties
Corstat Stacking Tote Bins
-
Lid
No SVHC (17-Dec-2014)
Technische documenten (1)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring