855 Series Current Transformers:
33 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 49,970 5+ € 44,770 10+ € 43,870 | Min: 1 / Meerdere: 1 | Pluggable | - | - | - | Class 1 | - | 5VA | - | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | |||||
Each | 1+ € 180,300 | Min: 1 / Meerdere: 1 | Split Core | 400A | 400:5 | 50Hz | Class 1 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ € 63,020 5+ € 56,460 10+ € 55,330 | Min: 1 / Meerdere: 1 | Pluggable | 35A | 35:1 | 50Hz | Class 1 | 60Hz | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Cage Clamp | Metering & Protection | 35A | 1A | 855 Series | |||||
Each | 1+ € 186,710 | Min: 1 / Meerdere: 1 | Pluggable | - | 750:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Min: 1 / Meerdere: 1 | Pluggable | - | 500:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Min: 1 / Meerdere: 1 | Pluggable | - | 250:5 | - | Class 0.5 | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Min: 1 / Meerdere: 1 | Pluggable | - | 250:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Min: 1 / Meerdere: 1 | Pluggable | - | 300:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | |||||
Each | 1+ € 272,660 | Min: 1 / Meerdere: 1 | Pluggable | - | 750:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | |||||
Each | 1+ € 235,130 | Min: 1 / Meerdere: 1 | Pluggable | - | 400:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ € 186,710 | Min: 1 / Meerdere: 1 | Pluggable | - | 600:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 192,270 | Min: 1 / Meerdere: 1 | Pluggable | - | 600:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Min: 1 / Meerdere: 1 | Pluggable | - | 300:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | |||||
Each | 1+ € 186,710 | Min: 1 / Meerdere: 1 | Pluggable | - | 200:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Min: 1 / Meerdere: 1 | Pluggable | - | 500:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | |||||
Each | 1+ € 235,130 | Min: 1 / Meerdere: 1 | Pluggable | - | 400:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ € 63,100 5+ € 54,490 10+ € 49,940 20+ € 48,940 | Min: 1 / Meerdere: 1 | Pluggable | 50A | 50:1 | 50Hz | Class 3 | 60Hz | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | |||||
Each | 1+ € 269,140 | Min: 1 / Meerdere: 1 | Split Core | 1kA | 1:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | |||||
Each | 1+ € 220,390 | Min: 1 / Meerdere: 1 | Split Core | 400A | 400:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | |||||
Each | 1+ € 61,730 5+ € 53,300 10+ € 48,860 20+ € 47,880 | Min: 1 / Meerdere: 1 | Pluggable | 100A | 100:1 | 50Hz | Class 1 | 60Hz | 2.5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 1A | 855 Series | |||||
Each | 1+ € 220,390 | Min: 1 / Meerdere: 1 | Split Core | 600A | 600:5 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 50,090 5+ € 43,260 10+ € 39,650 20+ € 38,860 | Min: 1 / Meerdere: 1 | Pluggable | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | |||||
Each | 1+ € 63,100 5+ € 54,490 10+ € 49,940 20+ € 48,940 | Min: 1 / Meerdere: 1 | Pluggable | 600A | 600:1 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 1A | 855 Series | |||||
Each | 1+ € 51,170 5+ € 44,180 10+ € 40,500 20+ € 39,690 | Min: 1 / Meerdere: 1 | Pluggable | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 51,170 5+ € 44,180 10+ € 40,500 20+ € 39,690 | Min: 1 / Meerdere: 1 | Pluggable | 50A | 50:5 | 50Hz | Class 3 | 60Hz | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series |