M3N1 Series Current Transformers:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 45,700 5+ € 42,900 10+ € 40,800 20+ € 40,700 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | |||
3680043 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 87,590 5+ € 82,230 10+ € 78,210 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 60:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | |||
3680049 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 40,580 5+ € 38,090 10+ € 36,230 20+ € 36,140 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 250:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | |||
3680048 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 77,740 5+ € 72,980 10+ € 69,410 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 200:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ € 77,740 5+ € 72,980 10+ € 69,410 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 150:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | ||||
3680050 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 50,450 5+ € 48,070 10+ € 45,850 20+ € 44,930 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 400:5 | Class 3 | 3.75VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ € 80,980 5+ € 76,710 10+ € 72,930 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 125:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 125A | 5A | M3N1 Series | ||||
3680044 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 84,580 5+ € 79,800 10+ € 75,860 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series |