CT MAX SELV Series Current Transformers:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 66,980 5+ € 64,930 10+ € 63,530 | Totaal:€ 66,98 Min: 1 / Meerdere: 1 | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | |||||
Each | 1+ € 59,400 5+ € 57,570 10+ € 56,340 | Totaal:€ 59,40 Min: 1 / Meerdere: 1 | Modular | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT MAX SELV Series | |||||
Each | 1+ € 68,400 5+ € 66,300 10+ € 64,860 | Totaal:€ 68,40 Min: 1 / Meerdere: 1 | Modular | 1kA | 1:5 | 50Hz | Class 0.5 | 10VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | |||||
Each | 1+ € 59,400 5+ € 57,570 10+ € 56,340 | Totaal:€ 59,40 Min: 1 / Meerdere: 1 | Modular | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX SELV Series | |||||
Each | 1+ € 66,600 5+ € 64,560 10+ € 63,160 | Totaal:€ 66,60 Min: 1 / Meerdere: 1 | Modular | 800A | 800:5 | 50Hz | Class 0.5 | 10VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | CT MAX SELV Series | |||||