Current Transformers:
220 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 47,460 5+ € 46,430 | Min: 1 / Meerdere: 1 | Split Core | 1:1000 | 10A | - | - | Class 1 | - | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 10A | - | ATO | |||||
Each | 1+ € 793,900 | Min: 1 / Meerdere: 1 | Summation | - | - | - | - | - | - | - | 210mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 3.6kA | 630A | SENTRON 5SV8 Series | |||||
Each | 1+ € 45,600 5+ € 44,690 10+ € 43,780 25+ € 42,860 50+ € 41,950 | Min: 1 / Meerdere: 1 | Split Core | - | 50A | - | - | Class 1 | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | |||||
Each | 1+ € 61,620 5+ € 49,560 10+ € 43,020 20+ € 42,160 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ € 18,740 5+ € 16,060 10+ € 14,660 20+ € 12,730 50+ € 12,480 | Min: 1 / Meerdere: 1 | Molded Case | - | 100A | 100:5 | - | Class 1 | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | |||||
Each | 1+ € 35,370 5+ € 34,280 10+ € 33,540 | Min: 1 / Meerdere: 1 | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
Each | 1+ € 28,750 5+ € 24,640 10+ € 22,500 20+ € 19,530 50+ € 19,140 | Min: 1 / Meerdere: 1 | Molded Case | 2:1 | 10A | 10:5 | - | Class 1 | - | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | |||||
Each | 1+ € 17,530 5+ € 15,020 10+ € 13,720 20+ € 11,910 50+ € 11,670 | Min: 1 / Meerdere: 1 | Molded Case | - | 50A | 50:5 | - | Class 1 | - | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ € 75,120 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | - | - | 60:0.1 | - | Class 1 | - | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | ||||
3680031 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 47,970 5+ € 38,580 10+ € 33,490 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | - | - | 125:0.1 | - | Class 1 | - | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | |||
3680107 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 75,120 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | - | - | 60:0.1 | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||
3680061 | CROMPTON - TE CONNECTIVITY | Each | 1+ € 43,710 | Min: 1 / Meerdere: 1 | Molded Case | - | - | 400:5 | - | Class 1 | - | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | |||
Each | 1+ € 51,270 5+ € 50,160 10+ € 49,090 25+ € 48,070 50+ € 47,090 | Min: 1 / Meerdere: 1 | Split Core | 1:1000 | 125A | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | 0 | |||||
Each | 1+ € 58,040 5+ € 45,990 10+ € 45,070 | Min: 1 / Meerdere: 1 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series | |||||
Each | 1+ € 55,350 5+ € 53,660 10+ € 52,490 | Min: 1 / Meerdere: 1 | Modular | - | 250A | 250:5 | 50Hz | Class 0.5 | 60Hz | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ € 149,610 5+ € 129,850 10+ € 125,130 25+ € 122,630 50+ € 120,120 | Min: 1 / Meerdere: 1 | Split Core | - | - | 300:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ € 58,760 5+ € 51,410 10+ € 42,600 | Min: 1 / Meerdere: 1 | Solid Core | - | - | 200:5 | - | Class 3 | - | 6VA | 21mm | 50Hz / 60Hz | DIN Rail | Screw | Metering | 200A | 5A | PowerLogic Series | ||||
Each | 1+ € 149,610 5+ € 129,850 10+ € 125,130 25+ € 122,630 50+ € 120,120 | Min: 1 / Meerdere: 1 | Split Core | - | - | 400:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | |||||
Each | 1+ € 149,610 5+ € 129,850 10+ € 125,130 25+ € 122,630 50+ € 120,120 | Min: 1 / Meerdere: 1 | Split Core | - | - | 200:5 | - | Class 3 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ € 138,650 5+ € 109,870 10+ € 107,870 25+ € 105,870 50+ € 103,750 | Min: 1 / Meerdere: 1 | Split Core | - | - | 250:5 | - | Class 1 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ € 127,030 5+ € 100,660 10+ € 98,830 25+ € 97,000 50+ € 95,060 | Min: 1 / Meerdere: 1 | Split Core | - | - | 200:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
CARLO GAVAZZI | Each | 1+ € 61,030 5+ € 54,670 10+ € 53,580 | Min: 1 / Meerdere: 1 | 1-Phase | - | - | - | - | - | - | 100mW | 10.5mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering | 20A | - | MI Series | ||||
Each | 1+ € 127,030 5+ € 100,660 10+ € 98,830 25+ € 97,000 50+ € 95,060 | Min: 1 / Meerdere: 1 | Split Core | - | - | 150:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||||
Each | 1+ € 127,030 5+ € 100,660 10+ € 98,830 25+ € 97,000 50+ € 95,060 | Min: 1 / Meerdere: 1 | Split Core | - | - | 100:5 | - | Class 3 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||||
Each | 1+ € 94,620 5+ € 94,610 | Min: 1 / Meerdere: 1 | 1-Phase Bushing Type | - | - | 2000:1 | - | Class 1 | - | 12.5VA | - | 60Hz | Chassis Mount | Screw | Metering | 2kA | 1A | SENTRON 4NC Series |