PCB Transformers:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,630 5+ € 3,410 10+ € 3,210 20+ € 3,010 50+ € 2,940 | Min: 1 / Meerdere: 1 | Encapsulated Safety Isolating | 230V | 6V | 2VA | 50Hz / 60Hz | Single Primary, Single Secondary | 333mA | 4kV | Through Hole | 44000 Series | |||||
Each | 1+ € 7,640 5+ € 6,840 10+ € 6,040 20+ € 5,730 50+ € 5,410 | Min: 1 / Meerdere: 1 | Encapsulated Safety Isolating | 230V | 2 x 15V | 10VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 333mA | 4kV | Through Hole | 44000 Series | |||||
Each | 1+ € 20,860 5+ € 20,530 10+ € 20,190 20+ € 19,570 50+ € 18,940 | Min: 1 / Meerdere: 1 | Encapsulated Safety Isolating | 2 x 115V | 2 x 15V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 333mA | - | Through Hole | FL Series | |||||
Each | 1+ € 8,040 5+ € 4,860 10+ € 4,580 20+ € 4,300 50+ € 4,200 | Min: 1 / Meerdere: 1 | Encapsulated Safety Isolating | 230V | 15V | 5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 333mA | 4kV | Through Hole | 44000 Series | |||||
Each | 1+ € 13,610 5+ € 10,200 10+ € 9,340 20+ € 8,880 50+ € 8,410 | Min: 1 / Meerdere: 1 | Open Frame Safety Isolating | 230V | 2 x 9V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 333mA | - | Through Hole | - | |||||
Each | 1+ € 13,130 5+ € 11,500 10+ € 10,740 20+ € 10,120 50+ € 9,470 | Min: 1 / Meerdere: 1 | Open Frame Safety Isolating | 2 x 115V | 2 x 9V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 333mA | - | Through Hole | - | |||||
Each | 1+ € 10,940 5+ € 9,790 10+ € 8,650 20+ € 8,450 50+ € 7,750 | Min: 1 / Meerdere: 1 | Encapsulated Safety Isolating | 115V, 230V | 2 x 9V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 333mA | - | Through Hole | 45000 Series | |||||
Each | 1+ € 11,440 5+ € 10,220 10+ € 9,040 20+ € 8,830 50+ € 8,100 | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 2 x 15V | 10VA | - | Dual Primary, Dual Secondary | 333mA | - | Through Hole | 45000 Series |