PCB Transformers:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,800 5+ € 12,520 10+ € 12,260 25+ € 11,980 | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 2 x 12V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 800mA | 4.2kV | Through Hole | F Series | |||||
Each | 1+ € 8,580 5+ € 8,490 10+ € 8,400 25+ € 8,320 50+ € 8,230 | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 2 x 6.3V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | 4.2kV | Through Hole | FS Series | |||||
Each | 10+ € 7,530 25+ € 7,400 50+ € 7,270 | Min: 10 / Meerdere: 10 | Split Bobbin | 115V, 230V | 2 x 24V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 125mA | 4.2kV | Through Hole | FS Series | |||||
Each | 1+ € 7,790 5+ € 7,650 10+ € 7,530 25+ € 7,400 50+ € 7,270 | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 2 x 8V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 400mA | 4.2kV | Through Hole | FS Series | |||||
TRIAD MAGNETICS | Each | 1+ € 3,900 10+ € 3,810 25+ € 3,720 50+ € 3,630 | Min: 1 / Meerdere: 1 | Split Bobbin | 115V, 230V | 2 x 18 | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 30mA | 4.2kV | Through Hole | FS Series |