F Series PCB Transformers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,800 5+ € 12,520 10+ € 12,260 25+ € 11,980 | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 2 x 12V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 800mA | 4.2kV | Through Hole | F Series | |||||
TRIAD MAGNETICS | Each | 1+ € 10,600 5+ € 9,690 10+ € 8,750 25+ € 7,500 50+ € 7,380 Meer prijzen... | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 2 x 14V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 200mA | 2.5kV | Through Hole | F Series | ||||
Each | 1+ € 7,530 5+ € 7,350 10+ € 7,170 25+ € 6,990 50+ € 6,400 | Min: 1 / Meerdere: 1 | Split Bobbin | 115V | 2 x 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 100mA | 2.5kV | Through Hole | F Series |