1182 Series Toroidal Power Transformers:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HAMMOND | Each | 1+ € 121,840 5+ € 117,690 10+ € 113,540 25+ € 110,950 50+ € 107,390 | Min: 1 / Meerdere: 1 | 500VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | - | 57.2mm | 4.28A | 1182 Series | ||||
HAMMOND | Each | 1+ € 180,790 5+ € 175,710 10+ € 170,630 25+ € 163,420 | Min: 1 / Meerdere: 1 | 1kVA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 159mm | 159mm | 73.2mm | 8.5A | 1182 Series | ||||
HAMMOND | Each | 1+ € 96,430 5+ € 93,050 10+ € 89,670 25+ € 89,380 50+ € 86,530 Meer prijzen... | Min: 1 / Meerdere: 1 | 300VA | 117V, 234V | 30V, 60V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | - | 47.8mm | 10A | 1182 Series | ||||
HAMMOND | Each | 1+ € 79,970 5+ € 78,150 10+ € 76,310 25+ € 70,670 50+ € 68,570 Meer prijzen... | Min: 1 / Meerdere: 1 | 160VA | 117V, 234V | 12V, 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 108mm | 108mm | 44.5mm | 13.34A | 1182 Series | ||||
HAMMOND | Each | 1+ € 97,590 5+ € 94,530 10+ € 91,460 25+ € 87,620 50+ € 84,820 Meer prijzen... | Min: 1 / Meerdere: 1 | 300VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | - | 47.8mm | 2.56A | 1182 Series | ||||
HAMMOND | Each | 1+ € 161,090 5+ € 153,060 | Min: 1 / Meerdere: 1 | 500VA | 117V, 234V | 24V, 48V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | - | 57.2mm | 20.82A | 1182 Series | ||||
HAMMOND | Each | 1+ € 102,320 5+ € 100,420 10+ € 98,510 25+ € 91,720 50+ € 85,770 | Min: 1 / Meerdere: 1 | 300VA | 117V, 234V | 12V, 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | - | 47.8mm | 25A | 1182 Series | ||||
HAMMOND | Each | 1+ € 73,150 5+ € 71,220 10+ € 69,300 25+ € 65,030 50+ € 61,320 | Min: 1 / Meerdere: 1 | 120VA | 117V, 234V | 12V, 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 95.3mm | - | 41.4mm | 10A | 1182 Series | ||||
HAMMOND | Each | 1+ € 80,890 5+ € 79,120 10+ € 77,350 25+ € 73,200 50+ € 67,770 | Min: 1 / Meerdere: 1 | 160VA | 117V, 234V | 30V, 60V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 108mm | - | 44.5mm | 5.34A | 1182 Series |