Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 2,130 |
10+ | € 1,320 |
25+ | € 1,230 |
50+ | € 1,150 |
100+ | € 1,060 |
500+ | € 0,982 |
Productgegevens
Productoverzicht
The 515-1022F is a 4-array (RJ45 jack) Optical Light Pipe made of water clear transmissive polycarbonate. Its rectangular light emitting surfaces appear bright and are optically well isolated. The light pipe is reliably held in place by 2 press-fit pins located between the 2 light pipe elements. This Optopipe® functions as a through-the-case indicator by conducting the light over the top of connectors or switches. A textured finish on the 4 light emitting surfaces maximizes the viewing angle. The recommended light sources are Dialight's 597 series 1210 type SMT LEDs. The LEDs are mounted in a straight line on a 0.55-inch pitch.
- Complements Dialight's 515-1070
- Allows indicators to be positioned above corresponding RJ45 jack or other components
- UL94-V0 Flammability rating
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Secures to PCB by press-fit
- -30 to 100°C Operating temperature range
Toepassingen
Industrial, Lighting
Technische specificaties
31.24mm
Rectangular
Press Fit
-
4Pipes
90°
Transparent
No SVHC (21-Jan-2025)
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring