U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

410-296 - 

Development Board, chipKIT Pro MX7 MCU, 6 Pmod Ports, 10/100 Ethernet, Two CAN Network Interfaces

410-296 - Development Board, chipKIT Pro MX7 MCU, 6 Pmod Ports, 10/100 Ethernet, Two CAN Network Interfaces

De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.

Artikelnr. fabrikant:
410-296
Ordercode:
2077858
Technische datasheet:
410-296   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Digilent

:
32bit

:
PIC32MX795Fxxxx

:
MIPS

:
PIC32

:
PIC32MX795F512L

:
Dev Board PIC32MX795F512L

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The 410-223 is a Cerebot MX7cK microcontroller development board based on the Microchip PIC32MX795F512L, a member of the 32bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmod peripheral modules and is suitable for use with the Microchip MPLAB IDE tools. The Cerebot MX7cK is also compatible for use with the chip KIT MPIDE development environment. The Cerebot MX7cK is immediately useable with either the MPLAB IDE or the chip KIT MPIDE. No additional hardware is required to use the board with the Microchip MPLAB tools. The Cerebot MX7cK provides 52 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. Ten of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs. This board provides three push button switches for user input and four LEDs for output.
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Support for programming within the chip KIT MPIDE development environment
  • Six Pmod connectors for Diligent peripheral module boards
  • 10/100 Ethernet
  • USB 2.0 compatible device, host and OTG support
  • Two CAN network interfaces
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins

Toepassingen

Communications & Networking, Embedded Design & Development

Inhoud

Cerebot MX7cK board, USB A to micro B cable.

Waarschuwingen

The Cerebot MX7cK is rated for external power from 3.6Vdc to 5.5Vdc. Using a voltage outside this range will damage the board and connected devices.

Gekoppelde producten

Geselecteerde vergelijken
€ 93,99

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ € 93,99