Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 26.330 |
| 5+ | € 21.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015822
Order Code4719665
Technical Datasheet
Memory / Card TypeMicro SIM
Resistance10ohm
Insert & Eject Mechanism-
No. of Contacts7Contacts
Power Rating5W
Contact MaterialCopper Alloy
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Contact PlatingGold Plated Contacts
Product Range-
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
-
Power Rating
5W
Resistance Tolerance
± 5%
Contact Plating
Gold Plated Contacts
Voltage Rating
500V
Temperature Coefficient
± 400ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistance
10ohm
No. of Contacts
7Contacts
Contact Material
Copper Alloy
Resistor Case / Package
Radial Leaded
Product Range
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02