Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.560 |
| 10+ | € 6.500 |
| 98+ | € 4.450 |
| 196+ | € 4.420 |
| 294+ | € 4.380 |
| 588+ | € 4.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP42GSZ
Order Code4021562
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ50V/µs
Supply Voltage Range± 8V to ± 20V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current130pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate50V/µs
Product Overview
OP-42 is a fast precision JFET input operational amplifier. It is similar to the speed of OP-17, the OP-42 offers a symmetric slew rate and is internally compensated for unity gain operation. Unity gain stability, wide full power bandwidth and fast setting time makes the op-amp ideal output amplifier for fast digital to analogue converters.
- Offset voltage: 5mV maximum
- Input bias current is 250pA maximum (VCM=0C, TJ=25°C)
- Input offset current is 50pA maximum (VCM=0C, TJ=25°C)
- CMRR is 92dB typ at VCM=11V and PSRR is 12μV/V typ at VS=±10V to ±20V
- Large signal voltage gain is 900V/mV at RL=10Kohm
- 50V/μS typ slew rate
- Gain bandwidth product: 10MHz (typ)
- 1.2μS max setting time
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
50V/µs
IC Case / Package
SOIC
Amplifier Type
JFET
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 8V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
130pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
50V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
Product traceability