Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0105
Order Code3777690
Also Known AsHC224UK; GTIN UPC EAN: 4013674176519
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.750 |
5+ | € 12.150 |
10+ | € 10.600 |
20+ | € 9.610 |
50+ | € 8.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0105
Order Code3777690
Also Known AsHC224UK; GTIN UPC EAN: 4013674176519
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max12W
Output Voltage - Output 15VDC
Output Current - Output 12.4A
Output Voltage - Output 25VDC
Output Current - Output 22.4A
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output Type-
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HC224UK is a compact and effective mains plugtop charger with two USB outputs; ideal for charging phones, tablets and other devices.
- Provides two standard USB-A ports
- 5V, 2.4A Output power
- Battery charging specification 1.2
- Built-in short circuit, over voltage and over current protection
Contents
Charger and user guide
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current - Output 1
2.4A
Output Current - Output 2
2.4A
Output Voltage - Output 3
-
Power Supply Output Type
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
5VDC
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101