You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B&K PRECISION BK9240

Bench Power Supply, Programmable, 1 Output, 0 V, 32 V, 0 A, 8 A

B&K PRECISION BK9240
B&K PRECISION BK9240
B&K PRECISION BK9240
B&K PRECISION BK9240
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK9240
Order Code:
4217862
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BK9240   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
32V

:
0A

:
8A

:
120W

:
90VAC

:
264VAC

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

BK9240 is a 32V/8A, 120W 9240 series multi-range DC power supply. It sets a new standard for general purpose DC power supplies by including many features and capabilities found in high performance instruments as standard. The multi-range operation provides up to 120W of clean output power in any Volt/Amp combination within the rated voltage and current limits. This series combines an easy-to-use interface with advanced list programming features, battery charge mode, and data logging to serve a wide range of applications including production test, R&D, electronic service, and education. Intuitive list mode programming makes it easy to set up and execute complex test sequences directly from the front panel. Advanced list mode features include the ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply’s output with external events.
  • Isolated and floating output with front panel remote sense
  • Compact 2U half-rack form factor
  • Clean output power with less than 1mVrms of noise
  • Thermostatically-controlled fan for quiet operation
  • Adjustable voltage and current slew rate
  • Built-in web server for control of basic power supply settings
  • LED test mode for protecting components from inrush currents
  • Digital I/O terminal offers external triggering, voltage fault and remote inhibit capabilities
  • Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection, and key-lock function
  • USB (USBTMC-compliant and virtual COM) and LXI compliant LAN interfaces standard

Contents

Multi-range DC power supply, Power cord, Certificate of calibration.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

2 In stock Need more?

Standard lead time for this product is 11 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1,175.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €1,175.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --