Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE 9186 WHITE 100G
Order Code4354406
Also Known As2365022
Technical Datasheet
119 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 60.270 |
| 5+ | € 55.250 |
| 10+ | € 51.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9186 WHITE 100G
Order Code4354406
Also Known As2365022
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsRigid & Flexible Circuit Boards, Spot Protection
Dispensing MethodTube
Sealant ColourWhite
Volume-
Weight100g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
SE 9186 WHITE,TUB,100G-12CTN is a sealant (white). It features one-part, moisture cure RTV, flowable, fast tack-free, controlled volatility. Used for sealing of electronic equipment and modules, parts fixing on circuit board and sealing against potential stress cracks.
- Fast tack-free room temperature cure
- Flowable
- Controlled silicone volatility
- Cures to soft, low stress elastomer
- No added solvents
- No mixing required
- Room temperature cure, no ovens required
- Faster in-line processing at room temperature with option for heat acceleration
- Able to flow, fill or self-levelling after dispensing
- Reduced potential for silicone volatiles
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Rigid & Flexible Circuit Boards, Spot Protection
Sealant Colour
White
Weight
100g
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1