You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MBIT-WEARIT
Development Kit, micro:bit wear:it, Wearable/Fitness Tracking Prototyping
- Manufacturer:
- ELEMENT14 ELEMENT14
- Manufacturer Part No:
- MBIT-WEARIT
- Order Code:
- 2832540
- Product Range
- micro:bit wear:it
- Technical Datasheet:
- MBIT-WEARIT Datasheet
Product Range Selector (micro:bit wear:it)
See all from this product rangeAlternatives for MBIT-WEARIT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nordic Semiconductor
- :
- ARM, Cortex
- :
- ARM
- :
- Cortex-M0
- :
- ARM Cortex M0
- :
- micro:bit, Enclosure, Wrist Straps, Batteries, Cable, Lanyard, Keyring and Beltclip
- :
- micro:bit wear:it
Technical Documents (1)
Product Overview
- Write code using one of the easy to use editors provided on the BBC micro:bit website
- Connect your BBC micro:bit to your computer via the included USB cable
- Finally press the compile button in the editor and then drop the downloaded file directly onto your BBC micro:bit!
- The micro:bit Android and iOS also apps let you send code to your micro:bit wirelessly using Bluetooth!
Contents
micro:bit, micro:bit Enclosure, 2x Wrist Straps, 2x AAA Batteries, Cable, Lanyard, Keyring and Beltclip
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €23.48 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.