Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 166.060 |
3+ | € 160.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 166.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMDENE
Manufacturer Part NoG1224-84NU
Order Code4265926
Technical Datasheet
No. of Outputs2Outputs
Output Voltage - Output 113.8V
Output Current - Output 18A
Output Voltage - Output 227.6V
Output Current - Output 24A
Product Range-
Product Overview
The new switchable 12V/24V DC switch mode range of power supplies has been designed for access control, CCTV and general purpose applications that require the use of a standby battery. This model features mains-fail relay output and an independent ancillary relay that can be used for applications such as a "Fire" door release relay. The product uses energy efficient switch mode technology and therefore has a universal mains supply input (90 to 264V AC). On installation the unit can be setup to provide either 13.8V or 27.6V DC by a simple PCB selection switch.
- Switchable 13.8V(8A) to 27.6V(4A) DC output
- High energy efficiency - reducing energy bills
- Independent ancillary relay
- Electronic overload protection
- Operating conditions: -10°C to 40°C at 95% RH
- 3 Years manufacturer warranty
- Dimensions (HxWxD): 55x143x157mm
Applications
Power Supplies, Business, Installations, Commercial
Contents
Module only, no enclosure
Technical Specifications
No. of Outputs
2Outputs
Output Current - Output 1
8A
Output Current - Output 2
4A
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
27.6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5