Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.500 |
| 10+ | € 1.780 |
| 50+ | € 1.440 |
| 100+ | € 1.400 |
| 200+ | € 1.360 |
| 371+ | € 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
29mm
Inner Diameter
19mm
Frequency Max
-
Product Range
-
Product Length
13.85mm
Frequency Min
-
Impedance
88ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability