Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.910 |
| 10+ | € 3.350 |
| 25+ | € 3.170 |
| 50+ | € 3.050 |
| 100+ | € 2.940 |
| 250+ | € 2.830 |
| 500+ | € 2.710 |
| 1000+ | € 2.190 |
Product Information
Product Overview
TLE4999C4S0001HALA1 is a programmable dual channel linear hall sensor with fast SPC interface. It has highly accurate measurement channels (main and sub) can be used for a plausibility check on system level. This enables a high diagnostic coverage. The highest accuracy over a wide temperature range and lifetime is achieved by an integrated digital temperature- and stress-compensation. This sensor is suited for robust replacement of potentiometers, no mechanical abrasion, resistant to humidity, temperature, pollution, and vibration, linear and angular position sensing in automotive and industrial applications with highest accuracy requirements, suited for safety applications such as pedal position, throttle position, and steering torque sensing.
- Compliant to ISO 26262 safety element out of context for safety requirements rated up to ASIL C
- Fast digital SPC interface is 0.5µs unit time for transmission of main/sub signals less than 500µs
- Bus-capability for up to 4 sensor ICs on one data line
- Selectable 12/14/16bit output signals, protected by CRC and rolling counter
- Thin 4 pin leaded single sensor package
- Operating temperature range is -40°C to 150°C
- Digital temperature and stress compensation
- Supply voltage range is 4.5V to 5.5V
- Frame holder mechanism, case style is single sensor, PG-SSO-4-1
- 2 x 16 bit user-configurable ID in EEPROM
Technical Specifications
Linear
SSO
4Pins
5.5V
150°C
AEC-Q100
No SVHC (21-Jan-2025)
5mA
SSO
4.5V
-40°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate