You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV_T4086

Evaluation Board, MMICT4086‐00‐908, MEMS Microphone, Audio

TDK INVENSENSE EV_T4086
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV_T4086
Order Code:
3782338
Technical Datasheet:
EV_T4086   Datasheet
See all Technical Docs

Product Overview

Evaluation board for MMICT4086‐00‐908 Analog MEMS Microphone. The T4086 is an analogue MEMS microphone with high SNR in small package size. The T4086 includes a MEMS microphone element, an impedance converter and an output amplifier. Other high‐performance specifications include 127 dB SPL acoustic overload point, tight ±1 dB sensitivity tolerance and enhanced immunity to both radiated and conducted RF interference.
  • Single ended, non‐inverting analogue output
  • -38 dBV sensitivity
  • Frequency response from 95 Hz to 20 kHz
  • Enhanced RF immunity
  • PSRR of -98 dBV(A)
  • 2.75 × 1.85 × 0.9 mm surface‐mount package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDK

:
MMICT4086-00-908

:
Audio

:
MEMS Microphone

:
EVALUATION BOARD MMICT4086-00-908

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock Need more?

More stock available week commencing 7/31/23
Standard lead time for this product is 18 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€29.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €29.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --