You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPU6000 DEV BOARD
Development Board, MPU6000 Triple Axis Gyroscope & Accelerometer, 6-Axis Motion Processing
- Manufacturer:
- TDK INVENSENSE TDK INVENSENSE
- Manufacturer Part No:
- MPU6000 DEV BOARD
- Order Code:
- 2082446
- Technical Datasheet:
- MPU6000 DEV BOARD Datasheet
Product Overview
- Digital output of 6 axis or 9 axis motion fusion data in rotation matrix, quaternion, euler angle
- Tri axis angular rate sensor with a sensitivity up to 131LSBs/dps
- Tri axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g and ±16g
- Digital output temperature sensor
- Embedded algorithms for run time bias and compass calibration. No user intervention required
- Digital input on FSYNC pin to support video electronic image stabilization and GPS
- Gyro operating current 3.6mA (full power, gyro at all rates)
- On chip timing generator with ±1% frequency variation over full temperature range
- User self test
- 5µA full chip idle mode supply current
Applications
Consumer Electronics, Portable Devices, Hobby & Education, Sensing & Instrumentation, Medical, System Monitoring, Security, Imaging, Video & Vision
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor
- :
- -
- :
- -
- :
- Triple Axis Gyroscope & Accelerometer
- :
- MPU-6000 Digital Motion Processing Unit and the AKM Compass
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time 27 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each