You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES 53220A PROMO

Frequency Counter, 10 Hz to 350 MHz, 12 Digits, 10 mVrms, 53200A Series

New
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
KEYSIGHT TECHNOLOGIES 53220A PROMO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53220A PROMO
Order Code:
4294710
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
53220A PROMO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
350MHz

:
Frequency, Time Interval

:
10Hz to 350MHz

:
12

:
10mVrms

:
103.8mm

:
261.1mm

:
303.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

53220A PROMO is a 53200A series 350MHz universal frequency counter/timer. It is a two-channel frequency counter with the ability to make frequency, frequency ratio, time interval and pulse width measurements. The 53200 series of RF and universal frequency counter/timer expands on this expectation to provides user with the most information, connectivity and new measurement capabilities, while building on the speed and accuracy you’ve depended on with Keysight Technologies, Inc. time and frequency measurement expertise. It offers new built-in analysis and graphing capabilities to maximize the insight and information users receive.
  • 12 digits/second resolution, 100 psec time interval resolution
  • LXI-C/LAN, USB, GPIB
  • Built-in math analysis and colour, graphical display (trend and histogram)
  • 15 digits maximum display resolution
  • Bench dimension is 261.1mm W x 103.8mm H x 303.2mm D
  • Operating temperature range from 0°C to +55°C
  • Voltage is 100V to 240V ± 10%, 50-60Hz ±5%100V to 120V, 400Hz ±10%
  • 100µs to 1000s (10µs) gate time (step size)
  • 45minutes warm-up time, FAT, FAT32 USB flash drive
  • 4.3" colour TFT WQVGA (480 x 272), LED backlight display

Contents

53200A series 350MHz universal frequency counter/timer, IEC power cord, USB cable.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,938.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €2,938.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --