Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0806J1R8R-10
Order Code2451982
Product RangeCPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.417 |
| 100+ | € 0.351 |
| 500+ | € 0.328 |
| 2500+ | € 0.291 |
| 7500+ | € 0.248 |
| 15000+ | € 0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 4.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0806J1R8R-10
Order Code2451982
Product RangeCPI Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.26ohm
Self Resonant Frequency-
DC Current Rating1.2A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 0.9mm
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.26ohm
DC Current Rating
1.2A
Inductor Case Style
2mm x 1.6mm x 0.9mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability