You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4058075541146
LED Light Bar, Cool White, 3500 lm, 26 W, 240 VAC, 1.5 m, IP65
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075541146
- Order Code:
- 3758892
- Product Range
- DAMP PROOF
- Technical Datasheet:
- 4058075541146 Datasheet
Product Range Selector (DAMP PROOF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cool White
- :
- 3500lm
- :
- 26W
- :
- 240VAC
- :
- 1.5m
- :
- IP65
- :
- DAMP PROOF
Technical Documents (1)
Product Overview
- Beam angle: 110°
- Integrated LED driver
- 3500 Lumens
- Dimensions: (LxWxH): 1500x82x68mm
- IP65 & IK08 Rated
- Ideal for car parks, garages, workshops & assembly lines
4 In stock Need more?
4 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/3/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €76.37 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.