You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4058075541283

LED Light Bar, Cool White, 11000 lm, 81 W, 240 VAC, 1.5 m, IP65

LEDVANCE 4058075541283
LEDVANCE 4058075541283
LEDVANCE 4058075541283
LEDVANCE 4058075541283
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075541283
Order Code:
3758900
Product Range
DAMP PROOF
Technical Datasheet:
4058075541283   Datasheet
See all Technical Docs

Product Range Selector (DAMP PROOF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
11000lm

:
81W

:
240VAC

:
1.5m

:
IP65

:
DAMP PROOF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Damp-proof luminaires, classic shape with integrated emergency lighting function
  • Luminaire suited for normal lighting and emergency lighting
  • Certified according to European norms (EN 60598-1:2015; EN 60598-2-22:2014)
  • Self-contained luminaires
  • Emergency lighting function: battery discharge time of 3 h
  • Function test of emergency lighting: automatic (AT)
  • Battery technology: LiFePO4
  • High luminous efficacy: up to 135lm/W

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€74.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €74.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €59.23
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --