Print Page
Image is for illustrative purposes only. Please refer to product description.
5,230 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.511 |
50+ | € 0.424 |
100+ | € 0.391 |
250+ | € 0.352 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01000020Z
Order Code2070639
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
Fuse Current
20A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
Product traceability