Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0733
Order Code3865547
Product Range173112 Series
Technical Datasheet
2,648 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.916 |
| 100+ | € 0.757 |
| 500+ | € 0.652 |
| 1000+ | € 0.633 |
| 2000+ | € 0.620 |
| 3000+ | € 0.608 |
Price for:Each
Minimum: 10
Multiple: 10
€ 9.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0733
Order Code3865547
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Contact Plating-
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCLead (07-Nov-2024)
Product Overview
173112-0733 is a FCT female straight machined contact ideal for FCT standard-density connectors.
- Copper alloy with gold plating
- Crimp termination
- Durability of 500 mating cycles maximum
- 7.5A current
- Operating temperature range from -55° to +130°C
- Suitable wire size range from 24-20AWG
Technical Specifications
Product Range
173112 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 173112-0733
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001