Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No500254-1931
Order Code1125352
Product Range500254
Also Known AsGTIN UPC EAN: 822348346110
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range500254
SVHCNo SVHC (25-Jun-2020)
Alternatives for 500254-1931
3 Products Found
Product Overview
The 500254-1931 is a 19-position 0.5mm pitch HDMI (High Definition Multimedia Interface) receptacle, right angle with screw flange for use with M3x0.5 screw. Features surface mount solder tails and through hole shell tabs.
- Compact and user-friendly design
- HDMI to DVI cables
- Mounting flange
- Triad signal layout
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
500254
Gender
Receptacle
Contact Termination
Solder
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026