Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPN3R3NT0L
Order Code2219306
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | € 0.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 95.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN3R3NT0L
Order Code2219306
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Self Resonant Frequency40MHz
DC Current Rating3.5A
Saturation Current (Isat)3.5A
Product RangeLQH5BPN_T0 Series
Inductor Case Style2020 [5050 Metric]
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.044ohm
Inductance Tolerance± 30%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
DC Current Rating
3.5A
Product Range
LQH5BPN_T0 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
2mm
RMS Current (Irms)
2.3A
Self Resonant Frequency
40MHz
Saturation Current (Isat)
3.5A
Inductor Case Style
2020 [5050 Metric]
DC Resistance Max
0.044ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for LQH5BPN3R3NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability