You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

783762-01

Source Measure Unit SMU, 1-Channel, 4-Quadrant, PXIe-4135, ± 1A, ± 200V, 20W

NI 783762-01
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
783762-01
Order Code:
3622503
Product Range
PXIe-4135
Technical Datasheet:
783762-01   Datasheet
See all Technical Docs

Product Range Selector (PXIe-4135)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
PXIe-4135

:
Current/Voltage Measure, Current/Voltage Source

:
20W

:
± 200V

:
± 1A

:
-

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PXIe-4135 is a high-precision, system source measure unit (SMU). It features 4-quadrant operation and sources up to 20 W of DC power and can pulse up to 500 W. Analog-to-digital converter technology and native triaxial connectors help you perform high-precision measurements with a current resolution of 10 fA or high-speed acquisitions up to 1.8 MS/s. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4135 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.

Available to manufacturer lead time 28 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€10,400.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10,400.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --