Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 746.100 |
Product Information
Product Overview
The MTRCKTSBNZVM128 is a motor control Development Kit with S12 MagniV S12ZVM microcontroller for sensorless and hall sensor-based applications requiring control of one BLDC motor. The kit is designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes a S12 MagniV MC9S12ZVML128 microcontroller evaluation board and a 3-phase low-voltage BLDC motor. The application software that provides a complete reference implementation of the BLDC motor control application and also takes advantage of the automotive math and motor control library set is an integral part of the automotive motor control development kit.
- DC-bus over-voltage, over-current and undervoltage fault detection
- FreeMASTER visualization/configuration support
- ANSI-C based motor control reference software with easy portability
- Extensive documentation for software and hardware
Applications
Test & Measurement, Industrial
Contents
Board, AC/DC 12V universal power supply kit, 3-phase BLDC low voltage motor, USB 2.0 A-B type cable, Fact sheets and Quick start guides.
Technical Specifications
Three Phase DC Brushless Motor Control
Power Management - Motor Control
Dev Board MC9S12ZVML128, 12V Universal Power Supply Kit, 3-phase BLDC Motor, USB Cable, User Guide
No SVHC (27-Jun-2024)
NXP
MC9S12ZVML128
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate