Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTMTSS-062U-6
Order Code4138645
Technical Datasheet
Thermocouple TypeT
Length6"
Measured Temperature Min0°C
External Diameter0.062"
Outside Diameter0.062"
Measured Temperature Max260°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.01m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.52mm
InsulationPTFE
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingInsulated
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
0°C
Outside Diameter
0.062"
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.06"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Length
6"
External Diameter
0.062"
Measured Temperature Max
260°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.01m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
1.52mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Insulated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
Product traceability