100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.310 |
10+ | € 10.240 |
25+ | € 9.130 |
100+ | € 8.200 |
250+ | € 7.810 |
500+ | € 7.540 |
Product Information
Product Overview
The TR1412PMS1NB is a 12-way Trident Ringlock Circular Connector with nylon connector body and nickel-plated copper alloy coupling ring, accepts male contacts. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost. The connector is available in several sizes ranging from 4 to 48 circuits for signals of up to 13A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
- Rugged metal coupling
- Positive bayonet locking
- Shell to shell keying
- Integrally moulded combined plastic body and insulator
- Accepts all trident signal and coaxial contacts
- 5000MΩ at 500VDC Minimum insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial, Robotics, Sensing & Instrumentation, Building Automation, Consumer Electronics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Circular Industrial
Cable Mount Plug
-
Nylon (Polyamide) Body
-
No SVHC (17-Dec-2014)
Trident Ringlock Series
12Contacts
-
-
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate