Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 127.700 |
Price for:Pack of 1000
Minimum: 5
Multiple: 5
€ 638.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC188X030FJJ
Order Code3282617
Product RangePan-Code
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height7.6mm
Label Width47.8mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity1000
Product RangePan-Code
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Code® laser/ink jet component label
- Label can be printed in both laser and ink jet printers
- Use for identifying patch panels, faceplates, punch down blocks and other network systems hardware
- Die-cut label designed to provide maximum aesthetic quality and appearance
- Suitable for network component labelling
- C188X030FJJ replaces JLEFPS-1, PLL-15-Y2-5, PLL-16-Y2-2.5, PLL-16-Y2-5 and PLL-16-Y2Y-5
- Mini-Com® 3-port identifier
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
47.8mm
Label Material
Polyolefin
Pack Quantity
1000
SVHC
No SVHC (21-Jan-2025)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Technical Docs (1)
Alternatives for C188X030FJJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032