You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JN224-318-M
Closed End Splice, JN, Crimp, 24 AWG, 16 AWG, 2 mm², Red
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- JN224-318-M
- Order Code:
- 2803274
- Product Range
- JN
- Also Known As:
- GTIN UPC EAN: 07498383999
Product Range Selector (JN)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- JN
- :
- Crimp
- :
- 24AWG
- :
- 16AWG
- :
- 2mm²
- :
- Red
- :
- Nylon (Polyamide)
Technical Documents (2)
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
10+ | €0.318 | |
100+ | €0.297 | |
500+ | €0.29 | |
1000+ | €0.276 | |
2500+ | €0.27 | |
5000+ | €0.265 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.