You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRS1014C88
Safety Sign, Safety, Caution - Watch Your Fingers and Your Hands, PE (Polyethylene), 254 mm
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PRS1014C88
- Order Code:
- 3282899
- Product Range
- PRS
Product Range Selector (PRS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Safety
- :
- Caution - Watch Your Fingers and Your Hands
- :
- PE (Polyethylene)
- :
- 254mm
- :
- 355.6mm
- :
- Black / Yellow
- :
- PRS
Technical Documents (1)
No Longer Manufactured
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €14.99 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.