You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T200X000YP1
TAPE, 30.5M L X 50.8MM W, POLYESTER, WHT
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- T200X000YP1
- Order Code:
- 3282839
- Product Range
- Pan-Code
- Technical Datasheet:
- T200X000YP1 Datasheet
Product Range Selector (Pan-Code)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive
- :
- 30.5m
- :
- 50.8mm
- :
- Polyester
- :
- White
- :
- Panduit Thermal Transfer Printers
- :
- Pan-Code
Technical Documents (1)
Available to manufacturer lead time 8 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 2+
Quantity | Price | Your Price |
---|---|---|
2+ | €353.07 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.