You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600-12-T195-BR1-FEC

Glue Gun, GAS-TEC 600, Gas Powered, LEC™ Cartridges, 12mm Stick Diameter

POWER ADHESIVES 600-12-T195-BR1-FEC
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
600-12-T195-BR1-FEC
Order Code:
2096356
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×







Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 600-12-T195-BR1-FEC is a portable gas powered Glue Gun with full-hand soft-feel trigger and handle. The gas-tec 600 is a robust compact hot-melt glue gun that runs on butane gas. It does not require mains electricity or batteries but operates using easily refillable LEC™ (Liquid Energy Cells) power technology. The gas-tec 600 has been built to a very high standard and incorporates a soft-feel handle and full-hand trigger making it a very comfortable gun to use. It features reaches operating temperature in just 5 minutes with an output of up to 1.5kg/hour (3.3lbs/hour) depending on the glue formulation. It can be used for a huge range of applications from shop fitting, exhibition displays, flooring and carpet laying, ceramic tile displays, low voltage wiring, to dent repairs on cars and many more.
  • Refill the LEC™ gas cartridge using standard cigarette lighter canisters
  • Refills in just 15 seconds which keeps the gas-tec 600 running for approximately 1-1/2 hours
  • Easy to start up, simply turn the gas dial and press the piezo ignition button
  • Thermostatically controlled to give the optimum temperature to achieve the best glue delivery
  • Designed to use standard 12mm tecbond high performance, hot-melt glue sticks
  • ON indicator window and silicon rubber nozzle shroud
  • Gas ON/OFF wheel and ignition button

Applications

Maintenance & Repair

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€117.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €117.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €108.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €105.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --