You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO PV73M GROMMET PK 100
Grommet, Open, 15.9 mm, PVC (Polyvinylchloride), 20 mm, 1.6 mm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PV73M GROMMET PK 100
- Order Code:
- 1189047
- Product Range
- PV Series
- Technical Datasheet:
- PV73M GROMMET PK 100 Datasheet
Product Range Selector (PV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open
- :
- -
- :
- 15.9mm
- :
- PVC (Polyvinylchloride)
- :
- 20mm
- :
- 1.6mm
- :
- Black
- :
- PV Series
Technical Documents (1)
Product Overview
- Operating temperature range -35°C to +70°C
- Supplied in packs of 100
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
1,132 In stock Need more?
1,132 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 34 weeks
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | €11.70 | |
5+ | €10.80 | |
10+ | €9.36 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.